Cable Assembly Coaxial RP-SMA to MMCX 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARSMA-MMCX-10

DigiKey Part Number
591-1048-ND
Manufacturer
Manufacturer Product Number
CARSMA-MMCX-10
Description
COAX CBL RP-SMA TO MMCX 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to MMCX 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-SMA to MMCX
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
-
Color
Gray
Features
10 pcs per pkg
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.