JP-6780 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 4
Unit Price: ¥1,163.00000
Datasheet
Image for JP-6780 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JP-6780

DigiKey Part Number
JP-6780-ND
Manufacturer
Manufacturer Product Number
JP-6780
Description
TELECOM CLIP SILVER NON-INSUL
Customer Reference
Detailed Description
Non-Insulated Telecom Test Clip Silver 1.000" (25.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Obsolete
Type
Telecom
Jaw Opening
1.000" (25.40mm)
Voltage - Rated
-
Material
Silver
Plating
Nickel
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
1.000" (25.40mm)
Termination
Crimp or Screw
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes