
BU-26130-6 | |
|---|---|
DigiKey Part Number | BU-26130-6-ND |
Manufacturer | |
Manufacturer Product Number | BU-26130-6 |
Description | TEST PROD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 A Long Probe Tip Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Long Probe Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 3.772" (95.80mm) | |
Length - Overall | 6.270" (159.30mm) | |
Color | Blue | |
Voltage Rating | 1000V | |
Ratings | IEC 1010 | |
Quantity | 1 Piece | |
Current Rating (Amps) | 20 A | |
Material - Body | Nylon | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,569.00000 | ¥1,569 |
| Unit Price without JCT: | ¥1,569.00000 |
|---|---|
| Unit Price with JCT: | ¥1,725.90000 |




