Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRX1-1632-SM

DigiKey Part Number
61-BRX1-1632-SMTR-ND - Tape & Reel (TR)
61-BRX1-1632-SMCT-ND - Cut Tape (CT)
61-BRX1-1632-SMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRX1-1632-SM
Description
BATTERY RETAINER COIN 16MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 16.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BRX1-1632-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1
Battery Series
1632
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.170" (4.33mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,517
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥193.00000¥193
10¥160.40000¥1,604
50¥140.80000¥7,040
100¥133.11000¥13,311
250¥123.61600¥30,904
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600¥115.16667¥69,100
1,200¥108.89167¥130,670
1,800¥105.38111¥189,686
3,000¥101.11900¥303,357
4,200¥98.40595¥413,305
6,000¥95.60933¥573,656
Manufacturers Standard Package
Unit Price without JCT:¥193.00000
Unit Price with JCT:¥212.30000