
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,121.50000 | ¥21,215 |
| 20 | ¥1,412.95000 | ¥28,259 |
| 30 | ¥1,222.33333 | ¥36,670 |
| 40 | ¥1,092.82500 | ¥43,713 |
| 50 | ¥1,041.30000 | ¥52,065 |
| 110 | ¥881.30000 | ¥96,943 |
| 170 | ¥841.92353 | ¥143,127 |
| 240 | ¥819.00000 | ¥196,560 |
| 320 | ¥809.13125 | ¥258,922 |
| Unit Price without JCT: | ¥2,121.50000 |
|---|---|
| Unit Price with JCT: | ¥2,333.65000 |

