
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Mushroom | |
Actuator Marking | I | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥2,190.60000 | ¥21,906 |
| 20 | ¥1,482.00000 | ¥29,640 |
| 30 | ¥1,291.36667 | ¥38,741 |
| 40 | ¥1,161.87500 | ¥46,475 |
| 50 | ¥1,084.18000 | ¥54,209 |
| 110 | ¥950.36364 | ¥104,540 |
| 170 | ¥903.31765 | ¥153,564 |
| 240 | ¥881.76250 | ¥211,623 |
| 320 | ¥867.64375 | ¥277,646 |
| Unit Price without JCT: | ¥2,190.60000 |
|---|---|
| Unit Price with JCT: | ¥2,409.66000 |

