FAIFSCMM74C93N
cms-photo-disclaimer

MC2016P

cms-digikey-product-number
2156-MC2016P-ND
cms-manufacturer
Motorola
cms-manufacturer-product-number
MC2016P
cms-description
IC INVERTER 6CH 1-INP 14DIP
cms-customer-reference
cms-detailed-description
Inverter IC 6 Channel 14-DIP
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 6V
Current - Output High, Low
-
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 10,800
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ¥14,542 flat rate shipping fee will apply
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
25¥1,832.92000¥45,823
Unit Price without JCT:¥1,832.92000
Unit Price with JCT:¥2,016.21200