
WRE4815S-1WR2 | |
|---|---|
DigiKey Part Number | 2725-WRE4815S-1WR2-ND |
Manufacturer | |
Manufacturer Product Number | WRE4815S-1WR2 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 990 mW |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CE, EN, UKCA |
Voltage - Output 2 -15V | Standard Number 62368-1 |
Current - Output (Max) 33mA, 33mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1S8W_4815D4RP | GAPTEC Electronic | 0 | 3182-1S8W_4815D4RP-ND | ¥2,931.17391 | Similar |
| CCG3-48-15DR | TDK-Lambda | 11 | 285-CCG3-48-15DR-ND | ¥3,196.00000 | Similar |
| RSO-4815D/H3 | Recom Power | 0 | RSO-4815D/H3-ND | ¥4,232.90909 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,020.00000 | ¥1,020 |
| Unit Price without JCT: | ¥1,020.00000 |
|---|---|
| Unit Price with JCT: | ¥1,122.00000 |

