


URA4812YMD-10WR3 | |
|---|---|
DigiKey Part Number | 2725-URA4812YMD-10WR3-ND |
Manufacturer | |
Manufacturer Product Number | URA4812YMD-10WR3 |
Description | DC DC CONVERTER +/-12V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 416mA, 416mA |
Manufacturer Mornsun America, LLC | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG15-48-12D | TDK-Lambda | 3 | 285-CCG15-48-12D-ND | ¥5,077.00000 | Similar |
| DKM10B-12 | MEAN WELL USA Inc. | 3 | 1866-1349-ND | ¥2,888.00000 | Similar |
| DKM10C-12 | MEAN WELL USA Inc. | 0 | 1866-1352-ND | ¥2,888.00000 | Similar |
| EC2SB-24D12 | Cincon Electronics Co. LTD | 0 | 2034-2607-ND | ¥4,475.00000 | Similar |
| EC2SB-48D12 | Cincon Electronics Co. LTD | 147 | 2034-2614-ND | ¥4,475.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | ¥1,606.31579 | ¥30,520 |
| 38 | ¥1,580.26316 | ¥60,050 |
| 57 | ¥1,565.21053 | ¥89,217 |
| 95 | ¥1,546.40000 | ¥146,908 |
| 133 | ¥1,534.14286 | ¥204,041 |
| 190 | ¥1,521.22632 | ¥289,033 |
| Unit Price without JCT: | ¥1,606.31579 |
|---|---|
| Unit Price with JCT: | ¥1,766.94737 |

