
TRP15130P-SC | |
|---|---|
DigiKey Part Number | 2725-TRP15130P-SC-ND |
Manufacturer | |
Manufacturer Product Number | TRP15130P-SC |
Description | RTD DETECTION TYPEISOLATED MODUL |
Customer Reference | |
Detailed Description | RF IC Detector General Purpose |
Category | Function Detector |
Manufacturer Mornsun America, LLC | RF Type General Purpose |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case 24-DIP Module, 16 Leads |
Part Status Obsolete |

