
TD3B1D485H-A | |
|---|---|
DigiKey Part Number | 2725-TD3B1D485H-A-ND |
Manufacturer | |
Manufacturer Product Number | TD3B1D485H-A |
Description | RS485 DIGITAL ISOLATOR 3000VDC C |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 3.15V ~ 3.45V Supply |
Category | Function Transceiver |
Manufacturer Mornsun America, LLC | RF Type General Purpose |
Series | Secondary Attributes 3.15V ~ 3.45V Supply |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 10-DIP Module, 7 Leads |

