

LM15-23B05 | |
---|---|
DigiKey Part Number | 2725-LM15-23B05-ND |
Manufacturer | |
Manufacturer Product Number | LM15-23B05 |
Description | AC/DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 78% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.56" L x 2.17" W x 0.98" H (65.0mm x 55.0mm x 25.0mm) | |
Approval Agency | CB, CCC, CE, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | ¥759.08542 | ¥364,361 |
Unit Price without JCT: | ¥759.08542 |
---|---|
Unit Price with JCT: | ¥834.99396 |