Similar
Similar

LH60-20B24 | |
|---|---|
DigiKey Part Number | 2725-LH60-20B24-ND |
Manufacturer | |
Manufacturer Product Number | LH60-20B24 |
Description | AC/DC CONVERTER 24V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 2.5A 90 ~ 264 VAC, 122 ~ 370 VDC Input |
Category | Applications ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Tray | Efficiency 86% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 4.29" L x 2.30" W x 1.18" H (109.0mm x 58.5mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC, 122 ~ 370 VDC | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output (Max) 2.5A | Line Regulation ±0.5% |
Power (Watts) 60 W | Load Regulation ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60ACBE_24S4 | GAPTEC Electronic | 15 | 3182-60ACBE_24S4-ND | ¥5,345.00000 | Similar |
| 60ACBEW_24S4 | GAPTEC Electronic | 23 | 3182-60ACBEW_24S4-ND | ¥5,925.00000 | Similar |



