Similar
Similar

LD03-23B03R2 | |
|---|---|
DigiKey Part Number | 2725-LD03-23B03R2-ND |
Manufacturer | |
Manufacturer Product Number | LD03-23B03R2 |
Description | AC/DC CONVERTER 3.3V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LD03-23B03R2 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Features Adjustable Output |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Tray | Efficiency 72% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus, UL |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 900mA | Load Regulation ±1% |
Power (Watts) 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAC3S05DC | Murata Power Solutions Inc. | 18 | 811-BAC3S05DC-ND | ¥1,938.00000 | Similar |
| RAC03-3.3SK | Recom Power | 432 | 945-3440-ND | ¥1,253.00000 | Similar |
| RACM06E-3.3SK/277 | Recom Power | 0 | 945-RACM06E-3.3SK/277-ND | ¥1,669.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | ¥452.93889 | ¥163,058 |
| Unit Price without JCT: | ¥452.93889 |
|---|---|
| Unit Price with JCT: | ¥498.23278 |




