Similar
Similar
Similar

K7805W-500R3 | |
|---|---|
DigiKey Part Number | 2725-K7805W-500R3-ND |
Manufacturer | |
Manufacturer Product Number | K7805W-500R3 |
Description | DC/DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 5V -5V 500mA, 300mA 6.5V, 7V - 31V, 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -5V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 500mA, 300mA |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 90% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 3-SIP Module |
Voltage - Input (Min) 6.5V, 7V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 31V, 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCG3-24-05SF | TDK-Lambda | 0 | 285-CCG3-24-05SF-ND | ¥2,679.00000 | Similar |
| R-78W5.0-0.5 | Recom Power | 3,829 | 945-2202-ND | ¥1,703.00000 | Similar |
| TSR 1-2450E | Traco Power | 4,599 | 1951-TSR1-2450E-ND | ¥630.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | ¥384.89286 | ¥21,554 |
| 112 | ¥378.65179 | ¥42,409 |
| 168 | ¥375.03571 | ¥63,006 |
| 280 | ¥370.53929 | ¥103,751 |
| 392 | ¥367.60204 | ¥144,100 |
| 560 | ¥364.51071 | ¥204,126 |
| Unit Price without JCT: | ¥384.89286 |
|---|---|
| Unit Price with JCT: | ¥423.38215 |




