
E2424S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-E2424S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | E2424S-2WR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 42mA, 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Manufacturer Mornsun America, LLC | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -24V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IH2424SH | XP Power | 53 | 1470-1464-5-ND | ¥1,578.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥403.24000 | ¥10,081 |
| Unit Price without JCT: | ¥403.24000 |
|---|---|
| Unit Price with JCT: | ¥443.56400 |

