
E0509S-2WR3 | |
|---|---|
DigiKey Part Number | 2725-E0509S-2WR3-ND |
Manufacturer | |
Manufacturer Product Number | E0509S-2WR3 |
Description | DC DC CONVERTER +/-9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -9V |
Manufacturer Mornsun America, LLC | Current - Output (Max) 111mA, 111mA |
Series | Power (Watts) 1.9 W |
Packaging Tube | Voltage - Isolation 3 kV |
Part Status Not For New Designs | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 85% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEJ2D0509SC | Murata Power Solutions Inc. | 0 | 811-2382-ND | ¥1,634.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥572.00000 | ¥572 |
| Unit Price without JCT: | ¥572.00000 |
|---|---|
| Unit Price with JCT: | ¥629.20000 |

