
ELUA2016OGB-P6070T53040500-VD1M | |
|---|---|
DigiKey Part Number | 1080-ELUA2016OGB-P6070T53040500-VD1MTR-ND - Tape & Reel (TR) 1080-ELUA2016OGB-P6070T53040500-VD1MCT-ND - Cut Tape (CT) 1080-ELUA2016OGB-P6070T53040500-VD1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA2016OGB-P6070T53040500-VD1M |
Description | EMITTER UVA 365NM SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.5V 500mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥660.00000 | ¥660 |
| 10 | ¥486.60000 | ¥4,866 |
| 100 | ¥383.64000 | ¥38,364 |
| 500 | ¥338.53400 | ¥169,267 |
| 1,000 | ¥332.70400 | ¥332,704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥332.70350 | ¥665,407 |
| Unit Price without JCT: | ¥660.00000 |
|---|---|
| Unit Price with JCT: | ¥726.00000 |





