Direct

MPQ4433GLE-AEC1-P | |
|---|---|
DigiKey Part Number | MPQ4433GLE-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4433GLE-AEC1-P |
Description | IC REG 3A 16QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-VQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥452.07800 | ¥226,039 |
| 1,000 | ¥439.93600 | ¥439,936 |
| 1,500 | ¥433.85467 | ¥650,782 |
| 2,500 | ¥427.11880 | ¥1,067,797 |
| 3,500 | ¥423.18171 | ¥1,481,136 |
| Unit Price without JCT: | ¥452.07800 |
|---|---|
| Unit Price with JCT: | ¥497.28580 |






