MPQ4326BGRE-6000-AEC1-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 3,937
Unit Price: ¥849.00000
Datasheet
New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
MPQ4328GRE-5-AEC1-Z

MPQ4326BGRE-6000-AEC1-P

DigiKey Part Number
1589-MPQ4326BGRE-6000-AEC1-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ4326BGRE-6000-AEC1-P
Description
36V, 3A TO 7A, LOW QUIESCENT CUR
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
200kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥533.89800¥266,949
1,000¥519.96800¥519,968
1,500¥512.99533¥769,493
2,500¥505.26720¥1,263,168
Manufacturers Standard Package
Unit Price without JCT:¥533.89800
Unit Price with JCT:¥587.28780