
MPM3805GQB-12-P | |
---|---|
DigiKey Part Number | 1589-1256-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPM3805GQB-12-P |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3805GQB-12-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerVFQFN Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | |
Supplier Device Package | 12-QFN (3x2.5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥197.13800 | ¥98,569 |
1,000 | ¥191.09400 | ¥191,094 |
1,500 | ¥188.06533 | ¥282,098 |
2,500 | ¥184.71200 | ¥461,780 |
3,500 | ¥182.75086 | ¥639,628 |
5,000 | ¥180.86580 | ¥904,329 |
Unit Price without JCT: | ¥197.13800 |
---|---|
Unit Price with JCT: | ¥216.85180 |