MP8719GQ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥274.75200
Datasheet
Switching Regulator IC Output 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8719GQ-Z

DigiKey Part Number
MP8719GQ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8719GQ-Z
Description
IC REG 12A 16QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8719GQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥219.18060¥1,095,903
Manufacturers Standard Package
Unit Price without JCT:¥219.18060
Unit Price with JCT:¥241.09866