MP8005DF-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥273.77600
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOPF-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8005DF-LF-Z

DigiKey Part Number
MP8005DF-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8005DF-LF-Z
Description
IC POE CNTRL 1 CHANNEL 20TSSOPF
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-TSSOPF-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
270µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOPF-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥223.92040¥559,801
5,000¥219.38400¥1,096,920
7,500¥217.11307¥1,628,348
Manufacturers Standard Package
Unit Price without JCT:¥223.92040
Unit Price with JCT:¥246.31244