
MP5025CGQV-P | |
|---|---|
DigiKey Part Number | 1589-MP5025CGQV-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5025CGQV-P |
Description | 16V, 15A, 3M RDS(ON), HOT-SWAP P |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 22-QFN (3x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Networking | |
Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥565.66200 | ¥282,831 |
| 1,000 | ¥551.13500 | ¥551,135 |
| 1,500 | ¥543.86067 | ¥815,791 |
| 2,500 | ¥535.80120 | ¥1,339,503 |
| Unit Price without JCT: | ¥565.66200 |
|---|---|
| Unit Price with JCT: | ¥622.22820 |

