
MP6903DS-LF | |
|---|---|
DigiKey Part Number | 1589-1422-ND |
Manufacturer | |
Manufacturer Product Number | MP6903DS-LF |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8V ~ 24V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥441.00000 | ¥441 |
| 10 | ¥328.80000 | ¥3,288 |
| 25 | ¥300.48000 | ¥7,512 |
| Unit Price without JCT: | ¥441.00000 |
|---|---|
| Unit Price with JCT: | ¥485.10000 |

