Cable Assembly Coaxial TNC to UHF LMR 240 780.0" (19.8m) 65.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-240-FR-TF-UF(QTY:65Ft)

DigiKey Part Number
4613-LMR-240-FR-TF-UF(QTY:65Ft)-ND
Manufacturer
Manufacturer Product Number
LMR-240-FR-TF-UF(QTY:65Ft)
Description
COAX CBL TNC TO UHF 65'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to UHF LMR 240 780.0" (19.8m) 65.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
TNC to UHF
1st Connector
TNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
UHF Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
780.0" (19.8m) 65.0'
Cable Type
LMR 240
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥43,473.00000¥43,473
10¥39,901.80000¥399,018
25¥36,481.60000¥912,040
Unit Price without JCT:¥43,473.00000
Unit Price with JCT:¥47,820.30000