
MP6543GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP6543GL-ZTR-ND - Tape & Reel (TR) 1589-MP6543GL-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6543GL-Z |
Description | 12V, 2A, THREE-PHASE POWER STAGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM 24-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP6543GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 12V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥453.00000 | ¥453 |
| 10 | ¥337.20000 | ¥3,372 |
| 25 | ¥308.44000 | ¥7,711 |
| 100 | ¥276.82000 | ¥27,682 |
| 250 | ¥261.75200 | ¥65,438 |
| 500 | ¥252.67000 | ¥126,335 |
| 1,000 | ¥245.19800 | ¥245,198 |
| 2,500 | ¥237.30600 | ¥593,265 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥232.55000 | ¥1,162,750 |
| Unit Price without JCT: | ¥453.00000 |
|---|---|
| Unit Price with JCT: | ¥498.30000 |

