
MP6005AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP6005AGQ-ZTR-ND - Tape & Reel (TR) 1589-MP6005AGQ-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP6005AGQ-Z |
Description | 420KHZ, 8V TO 80V INPUT VOLTAGE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology 420kHz 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP6005AGQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 5.5 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 80V | |
Duty Cycle | 70% | |
Frequency - Switching | 420kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥344.00000 | ¥344 |
| 10 | ¥254.10000 | ¥2,541 |
| 25 | ¥231.60000 | ¥5,790 |
| 100 | ¥206.73000 | ¥20,673 |
| 250 | ¥194.88400 | ¥48,721 |
| 500 | ¥187.74000 | ¥93,870 |
| 1,000 | ¥181.85900 | ¥181,859 |
| 2,500 | ¥175.65200 | ¥439,130 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥171.91240 | ¥859,562 |
| Unit Price without JCT: | ¥344.00000 |
|---|---|
| Unit Price with JCT: | ¥378.40000 |

