Parametric Equivalent

MP9517GJL-P | |
|---|---|
DigiKey Part Number | 1589-MP9517GJL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9517GJL-P |
Description | SINGLE-PHASE, BLDC, MOTOR DRIVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM TSOT-23-6-L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3.3V ~ 18V | |
Voltage - Load | 3.3V ~ 18V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6-L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥163.22000 | ¥81,610 |
| 1,000 | ¥157.98600 | ¥157,986 |
| 1,500 | ¥155.36467 | ¥233,047 |
| 2,500 | ¥152.45880 | ¥381,147 |
| 3,500 | ¥150.76171 | ¥527,666 |
| 5,000 | ¥149.12760 | ¥745,638 |
| Unit Price without JCT: | ¥163.22000 |
|---|---|
| Unit Price with JCT: | ¥179.54200 |


