
MP4350DQ-LF-P | |
|---|---|
DigiKey Part Number | MP4350DQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4350DQ-LF-P |
Description | IC LED DRIVER OFFL 10QFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 85VAC | |
Voltage - Supply (Max) | 265VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥393.17600 | ¥196,588 |
| 1,000 | ¥382.35200 | ¥382,352 |
| 1,500 | ¥376.92867 | ¥565,393 |
| 2,500 | ¥370.92280 | ¥927,307 |
| 3,500 | ¥367.41114 | ¥1,285,939 |
| Unit Price without JCT: | ¥393.17600 |
|---|---|
| Unit Price with JCT: | ¥432.49360 |

