Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP4317GRE-P | |
|---|---|
DigiKey Part Number | 1589-MP4317GRE-PTR-ND - Tape & Reel (TR) 1589-MP4317GRE-PCT-ND - Cut Tape (CT) 1589-MP4317GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4317GRE-P |
Description | IC REG BUCK ADJ 7A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 7A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4317GRE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |


