MP4021AGS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥1.96326
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4021AGS-Z

DigiKey Part Number
MP4021AGS-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4021AGS-Z
Description
IC LED DRIVER OFFL 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
10.3V
Voltage - Supply (Max)
23V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.