Parametric Equivalent

MP3205DJ-LF-Z | |
|---|---|
DigiKey Part Number | MP3205DJ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3205DJ-LF-Z |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 21V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥118.86033 | ¥356,581 |
| 6,000 | ¥116.26633 | ¥697,598 |
| 9,000 | ¥114.96756 | ¥1,034,708 |
| Unit Price without JCT: | ¥118.86033 |
|---|---|
| Unit Price with JCT: | ¥130.74636 |


