Parametric Equivalent

MP3120DJ-LF-P | |
|---|---|
DigiKey Part Number | MP3120DJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3120DJ-LF-P |
Description | IC REG BOOST ADJ 1.2A TSOT23-6 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP3120DJ-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥199.57600 | ¥99,788 |
| 1,000 | ¥193.39400 | ¥193,394 |
| 1,500 | ¥190.29867 | ¥285,448 |
| 2,500 | ¥186.86800 | ¥467,170 |
| 3,500 | ¥184.86343 | ¥647,022 |
| 5,000 | ¥182.93440 | ¥914,672 |
| Unit Price without JCT: | ¥199.57600 |
|---|---|
| Unit Price with JCT: | ¥219.53360 |


