Similar

MP28275EL-LF-P | |
|---|---|
DigiKey Part Number | MP28275EL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP28275EL-LF-P |
Description | IC REG BUCK ADJ 5A 14QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.3V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥344.53200 | ¥172,266 |
| 1,000 | ¥334.82700 | ¥334,827 |
| 1,500 | ¥329.96467 | ¥494,947 |
| 2,500 | ¥324.58080 | ¥811,452 |
| 3,500 | ¥321.43143 | ¥1,125,010 |
| 5,000 | ¥318.40420 | ¥1,592,021 |
| Unit Price without JCT: | ¥344.53200 |
|---|---|
| Unit Price with JCT: | ¥378.98520 |


