
MPQ7231GLE-D50-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D50-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D50-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D50-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D50-AEC1-P |
Description | IC LED DVR REG 2.4A 3A 19QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2.4A, 3A | |
Frequency | 1.25MHz, 2.4MHz | |
Dimming | Analog, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥663.00000 | ¥663 |
| 10 | ¥500.60000 | ¥5,006 |
| 25 | ¥459.92000 | ¥11,498 |
| 100 | ¥415.30000 | ¥41,530 |
| 250 | ¥394.02000 | ¥98,505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥381.19600 | ¥190,598 |
| 1,000 | ¥370.64200 | ¥370,642 |
| 1,500 | ¥365.35667 | ¥548,035 |
| 2,500 | ¥359.50120 | ¥898,753 |
| 3,500 | ¥356.07971 | ¥1,246,279 |
| Unit Price without JCT: | ¥663.00000 |
|---|---|
| Unit Price with JCT: | ¥729.30000 |

