Direct



MP2724GRH-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2724GRH-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2724GRH-0000-Z |
Description | 2.2A, SINGLE-CELL, I2C-CONTROLLE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2724GRH-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 5V ~ 5.35V | |
Voltage - Supply (Max) | 6.3V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥130.85720 | ¥654,286 |
| 10,000 | ¥128.39280 | ¥1,283,928 |
| Unit Price without JCT: | ¥130.85720 |
|---|---|
| Unit Price with JCT: | ¥143.94292 |


