
MCS1805GS-305-U-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-305-U-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-305-U-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-305-U-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1805GS-305-U-P |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-305-U-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 528mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥557.00000 | ¥557 |
| 5 | ¥496.60000 | ¥2,483 |
| 10 | ¥474.50000 | ¥4,745 |
| 25 | ¥448.04000 | ¥11,201 |
| 50 | ¥430.02000 | ¥21,501 |
| 100 | ¥413.52000 | ¥41,352 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥380.28000 | ¥190,140 |
| 1,000 | ¥367.90500 | ¥367,905 |
| 1,500 | ¥361.14667 | ¥541,720 |
| 2,500 | ¥353.10200 | ¥882,755 |
| 3,500 | ¥348.07714 | ¥1,218,270 |
| Unit Price without JCT: | ¥557.00000 |
|---|---|
| Unit Price with JCT: | ¥612.70000 |








