Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2605DQ-LF-Z

DigiKey Part Number
1589-1606-2-ND - Tape & Reel (TR)
1589-1606-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MP2605DQ-LF-Z
Description
IC BATT CHG LI-ION 1CELL 10QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Voltage
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 381
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥294.00000¥294
10¥215.60000¥2,156
25¥196.00000¥4,900
100¥174.46000¥17,446
250¥164.19600¥41,049
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥144.28860¥721,443
10,000¥141.62080¥1,416,208
Manufacturers Standard Package
Unit Price without JCT:¥294.00000
Unit Price with JCT:¥323.40000