

MP20041DGT-SS-LF-Z | |
---|---|
DigiKey Part Number | MP20041DGT-SS-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20041DGT-SS-LF-Z |
Description | IC REG LINEAR 3.3V/3.3V 8-TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-TQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 300mA (Typ), - | |
Current - Output | ||
PSRR | 72dB ~ 68dB (10kHz ~ 100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-TQFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥140.69060 | ¥703,453 |
10,000 | ¥138.11100 | ¥1,381,110 |
Unit Price without JCT: | ¥140.69060 |
---|---|
Unit Price with JCT: | ¥154.75966 |