
MP1517DR-LF-Z | |
---|---|
DigiKey Part Number | 1589-1528-2-ND - Tape & Reel (TR) 1589-1528-1-ND - Cut Tape (CT) 1589-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1517DR-LF-Z |
Description | IC REG BST FLYBACK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3.3V 1 Output 3A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP1517DR-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥604.00000 | ¥604 |
10 | ¥456.60000 | ¥4,566 |
25 | ¥419.52000 | ¥10,488 |
100 | ¥378.71000 | ¥37,871 |
250 | ¥359.26000 | ¥89,815 |
500 | ¥347.52600 | ¥173,763 |
1,000 | ¥337.87400 | ¥337,874 |
2,500 | ¥327.68320 | ¥819,208 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥321.54160 | ¥1,607,708 |
Unit Price without JCT: | ¥604.00000 |
---|---|
Unit Price with JCT: | ¥664.40000 |