


MP110GPR | |
---|---|
DigiKey Part Number | MP110GPR-ND |
Manufacturer | |
Manufacturer Product Number | MP110GPR |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 8-PDIP-7EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback | |
Voltage - Start Up | 11.7 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | Up to 300kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads, Exposed Pad | |
Supplier Device Package | 8-PDIP-7EP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥309.34933 | ¥464,024 |
Unit Price without JCT: | ¥309.34933 |
---|---|
Unit Price with JCT: | ¥340.28426 |