MCQ1823GQTE-520BRNAEC-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥563.00000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥295.86600
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: ¥230.34660
Datasheet
Current Sensor 20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
MCS1823GQTE-320UAL-Z

MCQ1823GQTE-520BRNAEC-Z

DigiKey Part Number
1589-MCQ1823GQTE-520BRNAEC-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ1823GQTE-520BRNAEC-Z
Description
CURRENT SENSOR HE 20A 12-TQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±2.5%
Mfr
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Response Time
4µs
Part Status
Active
Current - Supply (Max)
12mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 125°C (TJ)
Sensor Type
Grade
Automotive
Current - Sensing
Qualification
AEC-Q101
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
100mV/A
Package / Case
12-PowerWFQFN
Frequency
120kHz
Supplier Device Package
12-TQFN (3x3)
Linearity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCQ1823GQTE-520BRNAEC-PMonolithic Power Systems Inc.01589-MCQ1823GQTE-520BRNAEC-PCT-ND¥563.00000Parametric Equivalent
MCS1823GQTE-520BRN-PMonolithic Power Systems Inc.01589-MCS1823GQTE-520BRN-PTR-ND¥295.86600Parametric Equivalent
MCS1823GQTE-520BRN-ZMonolithic Power Systems Inc.01589-MCS1823GQTE-520BRN-ZTR-ND¥230.34660Parametric Equivalent
Available To Order
Factory Stock: 5,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥312.73840¥1,563,692
Manufacturers Standard Package
Unit Price without JCT:¥312.73840
Unit Price with JCT:¥344.01224