
MA100GQ-P | |
|---|---|
DigiKey Part Number | 1589-1441-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA100GQ-P |
Description | SENSOR ANGLE SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥422.38800 | ¥211,194 |
| Unit Price without JCT: | ¥422.38800 |
|---|---|
| Unit Price with JCT: | ¥464.62680 |

