
EV5061-QV-00A | |
|---|---|
DigiKey Part Number | 1589-EV5061-QV-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5061-QV-00A |
Description | EVAL BOARD FOR MP5061 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MP5061 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | MP5061 | |
Primary Attributes | 4.5V ~ 28V Input Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,427.00000 | ¥4,427 |
| Unit Price without JCT: | ¥4,427.00000 |
|---|---|
| Unit Price with JCT: | ¥4,869.70000 |

