
EV3431-L-00A | |
|---|---|
DigiKey Part Number | 1589-EV3431-L-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV3431-L-00A |
Description | EVAL BOARD FOR MP3431 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP3431 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 9V | |
Current - Output | 3.5A | |
Voltage - Input | 3V ~ 8.4V | |
Regulator Topology | Boost | |
Frequency - Switching | 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | MP3431 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,427.00000 | ¥4,427 |
| Unit Price without JCT: | ¥4,427.00000 |
|---|---|
| Unit Price with JCT: | ¥4,869.70000 |


