
AX5689GRK-Z | |
|---|---|
DigiKey Part Number | 1589-AX5689GRK-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX5689GRK-Z |
Description | 4-CHANNEL, DIGITAL-INPUT CLASS-D |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AX5689GRK-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.1V ~ 1.3V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad |

