WGV62PCJ342 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥25,914.77778
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥25,914.77778
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18,318.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18,318.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18,318.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥18,318.20000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥27,686.44444
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥27,686.44444
Datasheet
Image for WGV62PCJ342 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WGV62PCJ342

DigiKey Part Number
4134-WGV62PCJ342-ND
Manufacturer
Manufacturer Product Number
WGV62PCJ342
Description
WGV62PCJ342
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Position Rectangular Plug Connector Solder Cup Gold 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AirBorn, a Molex company
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
62
Pitch
0.100" (2.54mm)
Number of Rows
3
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Mounting Flange
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
14¥16,741.92857¥234,387
Unit Price without JCT:¥16,741.92857
Unit Price with JCT:¥18,416.12143