
MM-223-009-261-00WC | |
|---|---|
DigiKey Part Number | 4134-MM-223-009-261-00WC-ND |
Manufacturer | |
Manufacturer Product Number | MM-223-009-261-00WC |
Description | CABLE ASSY D - MIC D 9P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥34,262.00000 | ¥34,262 |
| 10 | ¥29,125.80000 | ¥291,258 |
| 25 | ¥27,304.68000 | ¥682,617 |
| 50 | ¥26,124.28000 | ¥1,306,214 |
| Unit Price without JCT: | ¥34,262.00000 |
|---|---|
| Unit Price with JCT: | ¥37,688.20000 |

