
MK-2C2-015-235-2400 | |
|---|---|
DigiKey Part Number | 4134-MK-2C2-015-235-2400-ND |
Manufacturer | |
Manufacturer Product Number | MK-2C2-015-235-2400 |
Description | CONN MICRO-D RCPT 15P VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90,997.00000 | ¥90,997 |
| 10 | ¥71,761.10000 | ¥717,611 |
| 25 | ¥65,770.72000 | ¥1,644,268 |
| Unit Price without JCT: | ¥90,997.00000 |
|---|---|
| Unit Price with JCT: | ¥100,096.70000 |

